Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP4683DMU285TCG.
Order Code2724182
Technical Datasheet
Input Voltage Min1.4V
Input Voltage Max5.25V
No. of Outputs1Outputs
Output Voltage Nom2.85V
Output Voltage - Nom2.85V
PolarityPositive Output
Max Output Current300mA
Dropout Voltage Typ @ Current250mV
Dropout Voltage - Typ @ Current250mV
IC MountingSurface Mount
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Input Voltage Min
1.4V
No. of Outputs
1Outputs
Output Voltage - Nom
2.85V
Max Output Current
300mA
Dropout Voltage - Typ @ Current
250mV
No. of Pins
4Pins
Operating Temperature Max
85°C
Input Voltage Max
5.25V
Output Voltage Nom
2.85V
Polarity
Positive Output
Dropout Voltage Typ @ Current
250mV
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012