Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP4680DSQ09T1G
Order Code2464267RL
Technical Datasheet
Input Voltage Min1.4V
Input Voltage Max5.25V
Fixed Output Voltage Nom900mV
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage Nom900mV
Output Voltage - Nom900mV
Adjustable Output Voltage Max-
Output Current150mA
Dropout Voltage Vdo620mV
PolarityPositive Output
LDO Regulator Case StyleSC-70
Max Output Current150mA
Dropout Voltage Typ @ Current620mV
Dropout Voltage - Typ @ Current620mV
IC MountingSurface Mount
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Automotive Qualification Standard-
Technical Specifications
Input Voltage Min
1.4V
Fixed Output Voltage Nom
900mV
Adjustable Output Voltage Min
-
Output Voltage - Nom
900mV
Output Current
150mA
Polarity
Positive Output
Max Output Current
150mA
Dropout Voltage - Typ @ Current
620mV
No. of Pins
5Pins
Operating Temperature Max
150°C
Input Voltage Max
5.25V
No. of Outputs
1Outputs
Output Voltage Nom
900mV
Adjustable Output Voltage Max
-
Dropout Voltage Vdo
620mV
LDO Regulator Case Style
SC-70
Dropout Voltage Typ @ Current
620mV
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003