Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP4640H120T1G
Order Code2464370
Technical Datasheet
Input Voltage Min4V
Input Voltage Max36V
No. of Outputs1Outputs
Output Voltage Nom12V
Output Voltage - Nom12V
PolarityPositive Output
Max Output Current50mA
Dropout Voltage - Typ @ Current200mV
Dropout Voltage Typ @ Current200mV
IC MountingSurface Mount
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Overview
The NCP4640H120T1G is a 12V fixed output CMOS Linear Regulator with high input voltage and ultra-low supply current. It incorporates multiple protection features such as peak current limit, short circuit current limit and thermal shutdown to ensure a very robust device. A high maximum input voltage tolerance of 50V and a wide temperature range make the device suitable for a variety of demanding applications.
- ±2% Output voltage accuracy
- 0.05%/V Line regulation (typical)
Applications
Portable Devices, Communications & Networking, Consumer Electronics, Audio, Power Management
Technical Specifications
Input Voltage Min
4V
No. of Outputs
1Outputs
Output Voltage - Nom
12V
Max Output Current
50mA
Dropout Voltage Typ @ Current
200mV
No. of Pins
5Pins
Operating Temperature Max
150°C
Input Voltage Max
36V
Output Voltage Nom
12V
Polarity
Positive Output
Dropout Voltage - Typ @ Current
200mV
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability