Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP4640H080T1G
Order Code2464369RL
Technical Datasheet
Input Voltage Min4V
Input Voltage Max36V
No. of Outputs1Outputs
Fixed Output Voltage Nom8V
Output Voltage - Nom8V
Output Voltage Nom8V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Current50mA
PolarityPositive Output
Dropout Voltage Vdo200mV
LDO Regulator Case StyleSOT-89
Max Output Current50mA
Dropout Voltage - Typ @ Current200mV
Dropout Voltage Typ @ Current200mV
IC MountingSurface Mount
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Automotive Qualification Standard-
Product Overview
The NCP4640H080T1G is a 8V fixed output CMOS Linear Regulator with high input voltage and ultra-low supply current. It incorporates multiple protection features such as peak current limit, short circuit current limit and thermal shutdown to ensure a very robust device. A high maximum input voltage tolerance of 50V and a wide temperature range make the device suitable for a variety of demanding applications.
- ±2% Output voltage accuracy
- 0.05%/V Line regulation (typical)
Applications
Portable Devices, Communications & Networking, Consumer Electronics, Audio, Power Management
Technical Specifications
Input Voltage Min
4V
No. of Outputs
1Outputs
Output Voltage - Nom
8V
Adjustable Output Voltage Min
-
Output Current
50mA
Dropout Voltage Vdo
200mV
Max Output Current
50mA
Dropout Voltage Typ @ Current
200mV
No. of Pins
5Pins
Operating Temperature Max
150°C
Input Voltage Max
36V
Fixed Output Voltage Nom
8V
Output Voltage Nom
8V
Adjustable Output Voltage Max
-
Polarity
Positive Output
LDO Regulator Case Style
SOT-89
Dropout Voltage - Typ @ Current
200mV
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000054