Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP4625HSN33T1G.
Order Code2724180
Technical Datasheet
Input Voltage Min2.6V
Input Voltage Max10V
No. of Outputs1Outputs
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
PolarityPositive Output
Max Output Current300mA
Dropout Voltage Typ @ Current600mV
Dropout Voltage - Typ @ Current600mV
IC MountingSurface Mount
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Input Voltage Min
2.6V
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Max Output Current
300mA
Dropout Voltage - Typ @ Current
600mV
No. of Pins
5Pins
Operating Temperature Max
85°C
Input Voltage Max
10V
Output Voltage Nom
3.3V
Polarity
Positive Output
Dropout Voltage Typ @ Current
600mV
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability