Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP4625DSN12T1G.
Order Code2464266RL
Technical Datasheet
Input Voltage Min2.6V
Input Voltage Max10V
No. of Outputs1Outputs
Fixed Output Voltage Nom1.2V
Adjustable Output Voltage Min-
Output Voltage Nom1.2V
Output Voltage - Nom1.2V
Adjustable Output Voltage Max-
Output Current300mA
Dropout Voltage Vdo1.4V
PolarityPositive Output
Max Output Current300mA
LDO Regulator Case StyleSOT-23
Dropout Voltage - Typ @ Current1.4V
Dropout Voltage Typ @ Current0
IC MountingSurface Mount
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Automotive Qualification Standard-
Technical Specifications
Input Voltage Min
2.6V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage - Nom
1.2V
Output Current
300mA
Polarity
Positive Output
LDO Regulator Case Style
SOT-23
Dropout Voltage Typ @ Current
0
No. of Pins
5Pins
Operating Temperature Max
150°C
Input Voltage Max
10V
Fixed Output Voltage Nom
1.2V
Output Voltage Nom
1.2V
Adjustable Output Voltage Max
-
Dropout Voltage Vdo
1.4V
Max Output Current
300mA
Dropout Voltage - Typ @ Current
1.4V
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000016