Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP4587DMX18TCG.
Order Code1885123
Technical Datasheet
Input Voltage Min1.4V
Input Voltage Max5.25V
No. of Outputs1Outputs
Output Voltage Nom1.8V
Output Voltage - Nom1.8V
PolarityPositive Output
Max Output Current150mA
Dropout Voltage Typ @ Current190mV
Dropout Voltage - Typ @ Current190mV
IC MountingSurface Mount
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Input Voltage Min
1.4V
No. of Outputs
1Outputs
Output Voltage - Nom
1.8V
Max Output Current
150mA
Dropout Voltage - Typ @ Current
190mV
No. of Pins
6Pins
Operating Temperature Max
85°C
Input Voltage Max
5.25V
Output Voltage Nom
1.8V
Polarity
Positive Output
Dropout Voltage Typ @ Current
190mV
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033