Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP4586DSN30T1G.
Order Code2464255
Technical Datasheet
Input Voltage Min1.7V
Input Voltage Max6.5V
No. of Outputs1Outputs
Output Voltage - Nom3V
Output Voltage Nom3V
PolarityPositive Output
Max Output Current150mA
Dropout Voltage - Typ @ Current320mV
Dropout Voltage Typ @ Current320mV
IC MountingSurface Mount
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Overview
The NCP4586DSN30T1G is a 3V fixed output CMOS low-dropout (LDO) Linear Regulator with low noise, high ripple rejection, high output voltage accuracy and low supply current. The device is available in three configurations enable high, enable low and enable high plus auto-discharge.
- ±1% Output voltage accuracy
- 80dB at 1kHz High PSRR
- Current fold back protection
- Stable with a 0.47µF ceramic capacitors
Applications
Portable Devices, Communications & Networking, Audio, Consumer Electronics, Power Management
Technical Specifications
Input Voltage Min
1.7V
No. of Outputs
1Outputs
Output Voltage Nom
3V
Max Output Current
150mA
Dropout Voltage Typ @ Current
320mV
No. of Pins
5Pins
Operating Temperature Max
85°C
Input Voltage Max
6.5V
Output Voltage - Nom
3V
Polarity
Positive Output
Dropout Voltage - Typ @ Current
320mV
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000016