Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP4545IMNTWG
Order Code2845249
Technical Datasheet
Power Load Switch Type-
No. of Channels1Channels
Input Voltage6V
Current Limit-
On State Resistance4700µohm
IC Case / PackageQFN
No. of Pins18Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Distribution Switch Case StyleQFN
Alternatives for NCP4545IMNTWG
1 Product Found
Technical Specifications
Power Load Switch Type
-
Input Voltage
6V
On State Resistance
4700µohm
No. of Pins
18Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
0°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
-
IC Case / Package
QFN
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Distribution Switch Case Style
QFN
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability