Product Information
Product Overview
The NCP3337MN330R2G is a 3.3V fixed output high performance low-dropout (LDO) Linear Regulator with accuracy of ±0.9% over line and load and ultra-low quiescent current and noise. This unique device is guaranteed to be stable without a minimum load current requirement and stable with any type of capacitor as small as 1µF. The device also comes equipped with sense and noise reduction pins to increase the overall utility of the device.
- ±0.9% at 25°C High accuracy over line and load
- No minimum output current required for stability
- Low Noise (33µVrms with 10nF Cnr and 52Vrms without Cnr)
- <lt/>1mA Low shutdown current
- Reverse bias protected
- Thermal shutdown protection
- Current limitation
- Stable with any type of capacitor (including MLCC)
- Power good output
Applications
Industrial, Portable Devices, Consumer Electronics, Communications & Networking, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
2.9V
1Outputs
3.3V
500mA
620mV
10Pins
150°C
12V
3.3V
Positive Output
620mV
Surface Mount
-40°C
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate