Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP3232NMNTXG
Order Code2454541
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4.5V
Input Voltage Max21V
Max Output Current15A
Output Current15A
IC Case / PackageQFN
No. of Pins40Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min600mV
Output Voltage Max-
Switching Frequency Typ500kHz
Efficiency90%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCLead (27-Jun-2018)
DC / DC Converter IC CaseQFN
Automotive Qualification Standard-
Switching Frequency550kHz
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
21V
Output Current
15A
No. of Pins
40Pins
Output Voltage - Nom
-
Output Voltage Max
-
Efficiency
90%
Operating Temperature Max
85°C
Qualification
-
SVHC
Lead (27-Jun-2018)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Max Output Current
15A
IC Case / Package
QFN
IC Mounting
Surface Mount
Output Voltage Min
600mV
Switching Frequency Typ
500kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
DC / DC Converter IC Case
QFN
Switching Frequency
550kHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074