
Product Information
Product Overview
NCP3135MNTXG is an integrated synchronous buck converter. It is a fully integrated synchronous buck converter for 3.3V and 5V step-down applications. It can provide up to 5ADC load and 6A instantaneous load current. It supports high efficiency, fast transient response, and provides a power good indicator. The control scheme includes two operation modes: FCCM and automatic CCM/DCM. In automatic CCM/DCM mode, the controller can smoothly switch between CCM and DCM, where the converter runs at a reduced switching frequency with much higher efficiency. The applications include a 5V step-down rail and, a 3.3V step-down rail.
- High efficiency in both CCM and DCM, high operation frequency at 1.1MHz
- Support MLCC output capacitor
- Wide conversion voltage range from 2.9V to 5.5V
- Output voltage range from 0.6V to 0.84 X Vin
- Internal 1ms soft-start, automatic power-saving mode
- Voltage mode control, support pre-bias start-up functionality
- Output discharge operation, over-temperature protection
- Built-in over-voltage, under-voltage and over-current protection
- Power good indicator
- QFN16 package, operation ambient temperature range from -40 to 125°C
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
5.5V
5A
16Pins
-
4.62V
95%
125°C
-
No SVHC (17-Dec-2015)
-
1Outputs
2.9V
5A
QFN
Surface Mount
600mV
1.1MHz
-40°C
-
MSL 1 - Unlimited
QFN
1.1MHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate