Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP161AFCT285T2G.
Order Code2728290
Technical Datasheet
Input Voltage Min1.9V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage Nom2.85V
Output Voltage - Nom2.85V
PolarityPositive Output
Max Output Current450mA
Dropout Voltage - Typ @ Current170mV
Dropout Voltage Typ @ Current170mV
IC MountingSurface Mount
No. of Pins4Pins
Operating Temperature Min-55°C
Operating Temperature Max150°C
Alternatives for NCP161AFCT285T2G.
1 Product Found
Technical Specifications
Input Voltage Min
1.9V
No. of Outputs
1Outputs
Output Voltage - Nom
2.85V
Max Output Current
450mA
Dropout Voltage Typ @ Current
170mV
No. of Pins
4Pins
Operating Temperature Max
150°C
Input Voltage Max
5.5V
Output Voltage Nom
2.85V
Polarity
Positive Output
Dropout Voltage - Typ @ Current
170mV
IC Mounting
Surface Mount
Operating Temperature Min
-55°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002