
Product Information
Product Overview
The NCP1594AMNTXG from On Semiconductor is a 4A high efficiency synchronous buck converter in a 24 pin 4mm x 4mm QFN package. This high output current synchronous PWM converter integrates two N-channel power MOSFETs. It utilizes externally compensated voltage mode control to provide good transient response, ease of implementation and excellent loop stability. The part enables ability to optimize the size versus efficiency trade-off and the adjustability to meet various POL applications. Adjustable features include soft-start timing, switching frequency, output voltage and mode of operation (fixed CCM mode or DCM/CCM operation). Additional features include a REFIN input that allows for use of an external reference which can be used in DDR termination applications. 9 output voltages can be selected with 2 inputs or the part can be adjusted externally with 2 external resistors. It is used in 3.3V and 5V bus rail point of loads and DDR termination.
- Wide input voltage range from 2.9V to 5.5V
- Nine preset output voltages (0.6V, 0.7V, 0.8V, 1V, 1.2V, 1.5V, 1.8V, 2V and 2.5V)
- Adjustable switching frequency from 500KHz to 2MHz
- Adjustable output voltage down to 0.6V, adjustable soft-start
- Undervoltage, overcurrent and overtemperature protection
- External reference input, safe start up into prebias output
- Cycle by cycle overcurrent, forced CCM and DCM/CCM
- Saves external resistors and/or provides design flexibility, protect IC against faults
- Set timing for controlled output ramp up
- Prevents reverse current flow from output capacitor
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
6V
4A
24Pins
-
5.4V
-
85°C
-
No SVHC (15-Jan-2018)
-
1Outputs
2.9V
4A
WQFN
Surface Mount
600mV
2MHz
-40°C
-
MSL 1 - Unlimited
WQFN
2MHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate