Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1562BDR2G
Order Code1547118
Technical Datasheet
Power Supply Controller TypeActive Clamp Controller
No. of Channels2Channels
Control ModeVoltage Mode Control
Supply Voltage Min23.2V
Supply Voltage Max20V
IC Case / PackageSOIC
No. of Pins16Pins
IC MountingSurface Mount
Switching Frequency Typ-
Switching Frequency Min-
Switching Frequency Max1MHz
Duty Cycle Min58.5%
Duty Cycle Max85%
TopologyFlyback, Forward
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Controller IC Case StyleSOIC
Frequency1MHz
Input Voltage48V
Output Current2.5A
Technical Specifications
Power Supply Controller Type
Active Clamp Controller
Control Mode
Voltage Mode Control
Supply Voltage Max
20V
No. of Pins
16Pins
Switching Frequency Typ
-
Switching Frequency Max
1MHz
Duty Cycle Max
85%
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Controller IC Case Style
SOIC
Input Voltage
48V
No. of Channels
2Channels
Supply Voltage Min
23.2V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Switching Frequency Min
-
Duty Cycle Min
58.5%
Topology
Flyback, Forward
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Frequency
1MHz
Output Current
2.5A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638