Product Information
Alternatives for NCP1529MUTBG
1 Product Found
Product Overview
The NCP1529MUTBG is a step-down DC-to-DC Converter for portable applications powered from one cell Li-ion or three cell Alkaline/NiCd/NiMH batteries. The device is able to deliver up to 1A on an output voltage range externally adjustable from 0.9 to 3.9V or fixed at 1.2 or 1.35V. It uses synchronous rectification to increase efficiency and reduce external part count. The device also has a built-in 1.7MHz (nominal) oscillator which reduces component size by allowing a small inductor and capacitors. Automatic switching PWM/PFM mode offers improved system efficiency. Additional features include integrated soft-start, cycle-by-cycle current limiting and thermal shutdown protection.
- Best In class ripple, including PFM mode
- Synchronous rectification for higher efficiency
- Thermal limit protection
- Short-circuit protection
- All pins are fully ESD protected
- Extends battery life and play-time
- Allows use of smaller inductor and capacitor
- Low power consumption at light loading
- Up to 96% efficiency
- 28A Low quiescent current
- 0.3A Shutdown current consumption
Applications
Consumer Electronics, Audio, Wireless, Communications & Networking, Power Management, Portable Devices
Technical Specifications
Adjustable
Buck (Step Down)
5.5V
1A
6Pins
-
3.9V
96%
85°C
-
No SVHC (17-Dec-2015)
-
1Outputs
2.7V
1A
UDFN
Surface Mount
900mV
1.7MHz
-40°C
-
MSL 1 - Unlimited
UDFN
2.2MHz
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate