Product Information
Product Overview
The NCP1251CSN65T1G is a current-mode Pulse Width Modulation (PWM) Controller for off-line power supplies. It is capable of delivering a rugged and high performance offline power supply. With a supply range up to 28V, the controller hosts a jittered 65 or 100kHz switching circuitry operated in peak current-mode control. When the power on the secondary side starts to decrease, the controller automatically folds back its switching frequency down to a minimum level of 26kHz. As the power further goes down, the part enters skip cycle while limiting the peak current. Over power protection (OPP) is a difficult exercise especially when no-load standby requirements drive the converter specifications. The ON proprietary integrated OPP lets you harness the maximum delivered power without affecting your standby performance simply via two external resistors. A latched Over Voltage Protection (OVP) is combined on the same pin. For ease of implementation, a latched OVP also monitors the VCC line.
- Internal ramp compensation
- Internal fixed 4ms soft-start
- 100ms Timer-based auto-recovery short-circuit protection
- Frequency jittering in normal and frequency foldback modes
- Option for auto-recovery or latched short-circuit protection
- OVP Input for improved robustness
- Latched OVP protection on VCC
- Less than 100mW Standby power at high line
- EPS 2.0 Compliant
Applications
Consumer Electronics, Computers & Computer Peripherals, Power Management, Communications & Networking
Technical Specifications
Single Ended Controller
Current Mode Control
28V
6Pins
65kHz
71kHz
84%
-
-
MSL 1 - Unlimited
-
65kHz
-
1Channels
-
TSOP
Surface Mount
61kHz
-
Flyback
150°C
-
No SVHC (16-Jan-2020)
TSOP
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate