Product Information
Product Overview
The NCP1075STBT3G is a High-voltage Switcher with 100kHz frequency for low power offline Switched Mode Power Supply (SMPS). It integrates fixed frequency current mode controller with a 700V MOSFET. It offers a high level of integration, including soft-start, frequency-jittering, short-circuit protection, skip-cycle, a maximum peak current set point, ramp compensation and a dynamic self-supply. When the output power demand diminishes, the IC automatically enters frequency fold-back mode and provides excellent efficiency at light loads. When the power demand reduces further, it enters into a skip mode to reduce the standby consumption down to a no load condition. Protection features includes a timer to detect an overload or a short-circuit event, overvoltage protection with auto-recovery and AC input line voltage detection. For improved standby performance, the connection of an auxiliary winding stops the DSS operation and helps to reduce input power consumption below 50mW at high line.
- Large creepage distance between high-voltage pins
- Skip-cycle operation at low peak currents only - No acoustic noise
- Dynamic self-supply - No need for an auxiliary winding
- Auto-recovery output short circuit protection with timer-based detection
- Auto-recovery overvoltage protection with auxiliary winding operation
- Frequency jittering for better EMI signature, including frequency foldback mode
- Frequency fold-back to improve efficiency at light load
- Internal temperature shutdown
- Internal 1ms soft-start
- <lt/>50mW No load input consumption
Applications
Power Management, Consumer Electronics, Metering, Industrial
Technical Specifications
100VAC
SOT-223
19W
Isolated
-
Surface Mount
150°C
-
250VAC
4Pins
Flyback
700V
100kHz
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate