Product Information
Product Overview
The NCN9252MUTAG is a Double-pole triple-throw (DP3T) Analog Switch for combined UART and USB 2.0 high-speed data applications. It allows portable systems to use a single external port to transmit and receive signals to and from three separate locations within the portable system. It is comprised of two switches, each with a single common I/O that alternates between 3 terminals. They are operated together to allow three data sources, such as an USB or UART transceiver, to pass differential data through a shared USB connector port. The NCN9252 features low RON- 4 (max) at 4.2V VCC, 5 (typical) at a 3.3V VCC. It also features low CON, <lt/> 30pF (max) across the supply voltage range. This performance makes it ideal for both USB full-speed and high-speed applications that require both low RON and CON for effective signal transmission. The NCN9252 is capable of accepting control input signals down to 1.4V, over a range of VCC supply voltages with minimal leakage current.
- 525MHz (-3dB) Bandwidth
- OVT Protection up to 5.25V on common pins
Applications
Communications & Networking, Consumer Electronics, Portable Devices
Technical Specifications
Analogue Switch
6ohm
UQFN
1Channels
6ohm
-
Surface Mount
85°C
-
No SVHC (15-Jan-2018)
Single Supply
1.65V to 4.5V
12Pins
3.5ohm
DP3T
USB
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate