Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | £0.556 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
£1,390.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCN8024DTBR2G
Order Code3614338
Technical Datasheet
IC Interface Type-
Interface ApplicationsSet Top Boxes, Conditional Access, Pay-TV, CAM, POS/ATM, Access Control & Identification
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Interface Case StyleTSSOP
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
IC Interface Type
-
Supply Voltage Min
2.7V
Interface Case Style
TSSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Interface Applications
Set Top Boxes, Conditional Access, Pay-TV, CAM, POS/ATM, Access Control & Identification
Supply Voltage Max
5.5V
No. of Pins
28Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability