Product Information
Alternatives for NCL30080BSNT1G.
1 Product Found
Product Overview
The NCL30080BSNT1G is a Quasi-resonant primary side Current-mode Controller for LED lighting. It is targeting isolated fly back and non-isolated constant current topologies. This device is able to precisely regulate a constant LED current from the primary side. This removes the need for secondary side feedback circuitry, biasing and an optocoupler. The device is highly integrated with a minimum number of external components. A wide VCC range simplifies the design process and allows a single design to support a wide LED forward voltage range. A robust suite of safety protection is built in to simplify the design. This device is specifically intended for very compact space efficient designs.
- Primary side sensing
- ±1% Typical precise LED constant current regulation
- Line feed-forward for enhanced regulation accuracy
- Low LED current ripple
- 250mV ±2% Guaranteed voltage reference for current regulation
- ~0.9 Power factor with valley fill input stage
- Low LED current ripple
- Source 300mA/sink 500mA totem pole driver with 12V gate clamp
- Low start-up current (13A typical)
- Overvoltage/LED open-circuit protection
- Secondary diode short protection
- Output short-circuit protection
- Shorted current sense pin fault detection
- Brown-out
- VCC Under voltage lockout
- Thermal shutdown
Applications
LED Lighting
Technical Specifications
Constant Current, Flyback
8.2V
200V
65kHz
TSOP
-40°C
-
MSL 1 - Unlimited
-
TSOP
65kHz
Isolated, Non Isolated
20V
2.5A
Surface Mount
6Pins
125°C
-
No SVHC (15-Jan-2018)
Constant Current, Flyback
1Outputs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate