Product Information
Product Overview
The NC7SZ66P5X is a single-pole single-throw (SPST) ultra-high-speed (UHS) CMOS Bus Switch allows inputs to be connected to outputs with minimal propagation delay and without generating additional ground bounce noise. The device is organized as a 1- bit switch with a switch enable (OE) signal. When OE is HIGH, the switch is on and port A is connected to port B. When OE is LOW, the switch is open and a high-impedance state exists between the two ports.
- Low on-resistance flatness
- Rail-to-rail signal handling
- Minimal propagation delay through the switch
- Low ICC
- Zero bounce in flow-through mode
- Control input compatible with CMOS input levels
Applications
Computers & Computer Peripherals, Portable Devices, Consumer Electronics, Communications & Networking, Wireless, Audio
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Analogue Switch
1.65V to 5.5V
SC-70
1Channels
60ohm
-
Surface Mount
85°C
-
No SVHC (19-Jan-2021)
Single Supply
60ohm
5Pins
7ohm
SPST - NO
-
-40°C
-
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate