Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNC7NZ17K8X
Order Code1417660
Technical Datasheet
Logic Device TypeBuffer, Schmitt Trigger
Logic Family / Base Number-
IC Case / PackageUS8
Logic Case StyleUS8
No. of Pins8Pins
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC Family7NZ
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Alternatives for NC7NZ17K8X
1 Product Found
Product Overview
The NC7NZ17K8X is a TinyLogic® UHS Triple Buffer with Schmitt trigger inputs. The device is fabricated with advanced CMOS technology to achieve ultra high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range. The device is specified to operate over the 1.65 to 5.5V VCC range. The inputs and outputs are high impedance when VCC is 0V. Inputs tolerate voltages up to 7V independent of VCC operating voltage. Schmitt trigger inputs typically achieve 1V hysteresis between the positive going and negative going input threshold voltage at 5V VCC.
- Power down high impedance inputs/outputs
- Overvoltage tolerant inputs facilitate 5 to 3V translation
- Patented noise/EMI reduction circuitry implemented
- Ultra high speed - propagation delay (tpd) 3.6ns typical into 50pF at 5V VCC
- High output drive - ±24mA at 3V VCC
Applications
Industrial, Signal Processing
Technical Specifications
Logic Device Type
Buffer, Schmitt Trigger
IC Case / Package
US8
No. of Pins
8Pins
Supply Voltage Max
5.5V
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
Logic Family / Base Number
-
Logic Case Style
US8
Supply Voltage Min
1.65V
Logic IC Family
7NZ
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000076
Product traceability