Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNB7VPQ702MMUTXG.
Order Code2723802RL
Technical Datasheet
USB IC TypeDual Channel Re-driver
USB StandardUSB 3.1
Supply Voltage Min1.71V
Supply Voltage Max1.89V
IC Case / PackageUQFN
No. of Pins16Pins
Data Rate10Gbps
No. of Ports2Ports
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Technical Specifications
USB IC Type
Dual Channel Re-driver
Supply Voltage Min
1.71V
IC Case / Package
UQFN
Data Rate
10Gbps
Operating Temperature Min
-40°C
Qualification
-
USB Standard
USB 3.1
Supply Voltage Max
1.89V
No. of Pins
16Pins
No. of Ports
2Ports
Operating Temperature Max
85°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004