Print Page
Product Information
Alternatives for MMSD4148...
6 Products Found
Product Overview
MMSD4148 is a high conductance fast small signal diode suitable for general usage and many different applications.
- 400mW power dissipation
- 312°C/W junction-to-ambient thermal resistance
- 4pF total capacitance
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1V
Forward Surge Current
2A
No. of Pins
2Pins
Average Forward Current
200mA
Reverse Recovery Time
4ns
Operating Temperature Max
150°C
Product Range
MMSD4
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability