Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMSD103T1G
Order Code2463394RL
Product RangeMMSD1
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage250V
Average Forward Current200mA
Forward Voltage Max1.25V
Reverse Recovery Time50ns
Forward Surge Current-
Operating Temperature Max150°C
Diode Case StyleSOD-123
No. of Pins2Pins
Diode MountingSurface Mount
Product RangeMMSD1
Qualification-
Alternatives for MMSD103T1G
1 Product Found
Product Overview
The MMSD103T1G is a small signal Switching Diode designed for high voltage and high speed switching applications. This device is housed in a SOD-123 surface mount package which is ideal for automated insertion.
- AEC-Q101 qualified and PPAP capable
- Pb-free, halogen free/BFR free
- -55 to 150°C Junction and storage temperature range
Applications
Automation & Process Control
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Reverse Recovery Time
50ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
MMSD1
Repetitive Peak Reverse Voltage
250V
Forward Voltage Max
1.25V
Forward Surge Current
-
Diode Case Style
SOD-123
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability