Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMMBZ5231B
Order Code2454033
Product RangeMMBZ52xxBLT1G
Technical Datasheet
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBZ5231B
Order Code2454033
Product RangeMMBZ52xxBLT1G
Technical Datasheet
Zener Voltage Nom5.1V
Power Dissipation350mW
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeMMBZ52xxBLT1G
Qualification-
Alternatives for MMBZ5231B
3 Products Found
Product Overview
The MMBZ5231B is a Zener Diode suitable for general usage and many different applications.
- 5% Tolerance
- -55 to 150°C Storage temperature range
Applications
Industrial
Technical Specifications
Zener Voltage Nom
5.1V
Diode Case Style
SOT-23
Operating Temperature Max
150°C
Product Range
MMBZ52xxBLT1G
Power Dissipation
350mW
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033