Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBTA14
Order Code1700707RL
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max30V
Continuous Collector Current1.2A
Power Dissipation350mW
No. of Pins3Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
DC Current Gain hFE Min20000hFE
Product Range-
Qualification-
Alternatives for MMBTA14
1 Product Found
Product Overview
The MMBTA14 is a NPN Darlington Transistor designed for applications requiring extremely high current gain at collector currents to 1A.
- -55 to 150°C Operating junction temperature range
Applications
Power Management, Industrial
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
1.2A
No. of Pins
3Pins
Operating Temperature Max
150°C
Product Range
-
Collector Emitter Voltage Max
30V
Power Dissipation
350mW
Transistor Mounting
Surface Mount
DC Current Gain hFE Min
20000hFE
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002