Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBT5088
Order Code2454022RL
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max30V
Collector Emitter Voltage V(br)ceo30V
DC Collector Current100mA
Continuous Collector Current100mA
Power Dissipation Pd350mW
Power Dissipation350mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency50MHz
DC Current Gain hFE Min300hFE
DC Current Gain hFE300hFE
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
Alternatives for MMBT5088
2 Products Found
Product Overview
The MMBT5088 is a NPN Bipolar Transistor General designed for low noise, high gain and general purpose amplifier applications at collector currents from 1µA to 50mA.
- -55 to 150°C Operating junction temperature range
Applications
Power Management, Industrial
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
30V
Continuous Collector Current
100mA
Power Dissipation
350mW
Transistor Mounting
Surface Mount
Transition Frequency
50MHz
DC Current Gain hFE
300hFE
Product Range
-
Automotive Qualification Standard
-
Collector Emitter Voltage Max
30V
DC Collector Current
100mA
Power Dissipation Pd
350mW
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
300hFE
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018
Product traceability