Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBT5087...
Order Code2454021RL
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max50V
Collector Emitter Voltage V(br)ceo50V
DC Collector Current100mA
Continuous Collector Current100mA
Power Dissipation350mW
Power Dissipation Pd350mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency40MHz
DC Current Gain hFE Min250hFE
DC Current Gain hFE250hFE
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
Alternatives for MMBT5087...
2 Products Found
Product Overview
The MMBT5087 is a PNP Bipolar Transistor designed for low level, high gain and low noise general purpose amplifier applications at collector currents to 50mA.
- -55 to 150°C Junction temperature range
Applications
Power Management, Industrial
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
50V
Continuous Collector Current
100mA
Power Dissipation Pd
350mW
Transistor Mounting
Surface Mount
Transition Frequency
40MHz
DC Current Gain hFE
250hFE
Product Range
-
Automotive Qualification Standard
-
Collector Emitter Voltage Max
50V
DC Collector Current
100mA
Power Dissipation
350mW
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
250hFE
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018