Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBT3904T
Order Code2454019
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max40V
Continuous Collector Current200mA
Power Dissipation250mW
Transistor Case StyleSOT-523F
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency300MHz
DC Current Gain hFE Min30hFE
Operating Temperature Max150°C
Product Range-
Qualification-
Alternatives for MMBT3904T
3 Products Found
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
200mA
Transistor Case Style
SOT-523F
No. of Pins
3Pins
DC Current Gain hFE Min
30hFE
Product Range
-
Collector Emitter Voltage Max
40V
Power Dissipation
250mW
Transistor Mounting
Surface Mount
Transition Frequency
300MHz
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
Product traceability