Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMM74HCT74N
Order Code1013997
Technical Datasheet
Logic Family / Base Number74HCT74
Flip-Flop TypeD
Propagation Delay21ns
Frequency50MHz
Output Current4.8mA
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins14Pins
Trigger TypePositive Edge
IC Output Type-
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Family74HCT
Logic IC Base Number7474
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Technical Specifications
Logic Family / Base Number
74HCT74
Propagation Delay
21ns
Output Current
4.8mA
Logic Case Style
DIP
Trigger Type
Positive Edge
Supply Voltage Min
4.5V
Logic IC Family
74HCT
Operating Temperature Min
-40°C
Qualification
-
Flip-Flop Type
D
Frequency
50MHz
IC Case / Package
DIP
No. of Pins
14Pins
IC Output Type
-
Supply Voltage Max
5.5V
Logic IC Base Number
7474
Operating Temperature Max
85°C
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2273