Product Information
Alternatives for MM74HCT573MTCX
2 Products Found
Product Overview
The MM74HCT573MTCX is an octal D Latch fabricated using advanced silicon-gate CMOS technology, which provides the inherent benefits of low power consumption and wide power supply range, but are LS-TTL input and output characteristic and pin-out compatible. The 3-state outputs are capable of driving 15 LS-TTL loads. All inputs are protected from damage due to static discharge by internal diodes to VCC and ground. When the MM74HCT573 latch enable input is high, the Q outputs will follow the D inputs. When the Latch Enable goes low, data at the D inputs will be retained at the outputs until Latch Enable returns high again. When a high logic level is applied to the Output Control input, all outputs go to a high impedance state, regardless of what signals are present at the other inputs and the state of the storage elements. The MM74HCT series is intended to interface between TTL and NMOS components and standard CMOS devices.
- TTL Input characteristic compatible
- 1μA Maximum low input current
- 80μA Maximum low quiescent current
- Compatible with bus-oriented systems
- 15 LS-TTL loads output drive capability
Applications
Industrial
Technical Specifications
74HCT573
Tri State
35mA
TSSOP
4.5V
8bit
74573
85°C
-
No SVHC (17-Dec-2015)
D Type
18ns
TSSOP
20Pins
5.5V
74HCT
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate