Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMM74HC4050M
Order Code1013862
Technical Datasheet
No. of Inputs1Inputs
Output Current25mA
Propagation Delay8ns
No. of Pins16Pins
IC Case / PackageSOIC
Logic Case StyleSOIC
Supply Voltage Min2V
Supply Voltage Max6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeLevel Translator
Qualification-
Product Range-
Alternatives for MM74HC4050M
3 Products Found
Technical Specifications
No. of Inputs
1Inputs
Propagation Delay
8ns
IC Case / Package
SOIC
Supply Voltage Min
2V
Operating Temperature Min
-40°C
Logic Type
Level Translator
Product Range
-
Output Current
25mA
No. of Pins
16Pins
Logic Case Style
SOIC
Supply Voltage Max
6V
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175