Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Alternatives for MM74HC4046N
2 Products Found
Technical Specifications
Frequency
14MHz
Supply Voltage Min
2V
Operating Temperature Min
-40°C
Product Range
-
No. of Pins
16Pins
Supply Voltage Max
6V
Operating Temperature Max
85°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175