Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMM74HC373N
Order Code1013938
Technical Datasheet
Logic Family / Base Number74HC373
Latch TypeD Type
IC Output TypeTri State
Propagation Delay18ns
Output Current7.8mA
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins20Pins
Supply Voltage Min2V
Supply Voltage Max6V
No. of Bits8bit
Logic IC Family74HC
Logic IC Base Number74373
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
SVHCTo Be Advised
Alternatives for MM74HC373N
3 Products Found
Technical Specifications
Logic Family / Base Number
74HC373
IC Output Type
Tri State
Output Current
7.8mA
Logic Case Style
DIP
Supply Voltage Min
2V
No. of Bits
8bit
Logic IC Base Number
74373
Operating Temperature Max
85°C
Product Range
-
SVHC
To Be Advised
Latch Type
D Type
Propagation Delay
18ns
IC Case / Package
DIP
No. of Pins
20Pins
Supply Voltage Max
6V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667