Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Alternatives for MM74HC240WM..
7 Products Found
Technical Specifications
IC Case / Package
SOIC
No. of Pins
20Pins
Supply Voltage Max
6V
Operating Temperature Max
85°C
Logic Case Style
SOIC
Supply Voltage Min
2V
Operating Temperature Min
-40°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00052