Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMM74C221N
Order Code1013904
Technical Datasheet
Logic Family / Base Number0
Multivibrator TypeMonostable
Output Current8mA
Supply Voltage Min4.5V
Supply Voltage Max15V
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins16Pins
Propagation Delay120ns
Logic IC Family0
Logic IC Base Number74221
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
Technical Specifications
Logic Family / Base Number
0
Output Current
8mA
Supply Voltage Max
15V
Logic Case Style
DIP
Propagation Delay
120ns
Logic IC Base Number
74221
Operating Temperature Max
125°C
Product Range
-
Multivibrator Type
Monostable
Supply Voltage Min
4.5V
IC Case / Package
DIP
No. of Pins
16Pins
Logic IC Family
0
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016667