Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 800+ | £0.477 |
| 2400+ | £0.467 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 800
£381.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJB41CT4G
Order Code4319735
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max NPN100V
Collector Emitter Voltage Max PNP-
Continuous Collector Current NPN6A
Continuous Collector Current PNP-
Power Dissipation NPN65W
Power Dissipation PNP-
DC Current Gain hFE Min NPN15hFE
DC Current Gain hFE Min PNP-
Transistor Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN3MHz
Transition Frequency PNP-
Product Range-
Qualification-
SVHCLead (27-Jun-2024)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max PNP
-
Continuous Collector Current PNP
-
Power Dissipation PNP
-
DC Current Gain hFE Min PNP
-
No. of Pins
3Pins
Operating Temperature Max
150°C
Transition Frequency PNP
-
Qualification
-
SVHC
Lead (27-Jun-2024)
Collector Emitter Voltage Max NPN
100V
Continuous Collector Current NPN
6A
Power Dissipation NPN
65W
DC Current Gain hFE Min NPN
15hFE
Transistor Case Style
TO-263 (D2PAK)
Transistor Mounting
Surface Mount
Transition Frequency NPN
3MHz
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability