Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMCH6664-TL-W
Order Code2452034
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel1.5A
Continuous Drain Current Id P Channel1.5A
Drain Source On State Resistance N Channel0.458ohm
Drain Source On State Resistance P Channel0.458ohm
Transistor Case StyleSOT-363
No. of Pins6Pins
Power Dissipation N Channel800mW
Power Dissipation P Channel800mW
Operating Temperature Max150°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (19-Jan-2021)
Product Overview
The MCH6664-TL-W is a P-channel Power MOSFET designed for DC-to-DC converter and power supply applications. The device offers Low RDS (ON) and two chips in one package design.
- Reduces power consumption
- Reduced mounting area
- Halogen-free
Applications
Industrial, Power Management
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
1.5A
Drain Source On State Resistance P Channel
0.458ohm
No. of Pins
6Pins
Power Dissipation P Channel
800mW
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
1.5A
Drain Source On State Resistance N Channel
0.458ohm
Transistor Case Style
SOT-363
Power Dissipation N Channel
800mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007
Product traceability