Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC7924BTG
Order Code2627980
Product RangeMC7900
Technical Datasheet
Output TypeFixed
Input Voltage Min-40V
Input Voltage Max-10V
No. of Outputs1Outputs
Output Voltage Nom-24V
Output Voltage - Nom-24V
Output Voltage Min-
Output Voltage Max-
PolarityNegative Output
Max Output Current1A
Output Current Max1A
Dropout Voltage - Typ @ Current1.3V
Dropout Voltage Typ @ Current1.3V
IC MountingThrough Hole
IC Case / PackageTO-220
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeMC7900
MSL-
Product Overview
The MC7924BTG is a 1A negative voltage regulator in 3 pin TO-220 package. This fixed output negative voltage regulator is intended as complements to popular MC7800 series devices. This regulator employs current limiting, thermal shutdown and safe-area compensation making it remarkably rugged under most operating conditions. With adequate heat sinking it can deliver output currents in excess of 1A.
- Input voltage of -35Vdc to -40Vdc
- Nominal output voltage of -24V
- 4% output voltage tolerance
- Operating temperature range from -40°C to +125°C
- No external components required
- Internal thermal overload protection
- Internal short circuit current limiting
- Output transistor safe area compensation
Applications
Power Management
Notes
It contains ESD protection and exceeds the following tests, human body model 2000 V per MIL_STD_883, method 3015 machine model method 200V.
Technical Specifications
Output Type
Fixed
Input Voltage Max
-10V
Output Voltage Nom
-24V
Output Voltage Min
-
Polarity
Negative Output
Output Current Max
1A
Dropout Voltage Typ @ Current
1.3V
IC Case / Package
TO-220
Operating Temperature Min
-40°C
Product Range
MC7900
Input Voltage Min
-40V
No. of Outputs
1Outputs
Output Voltage - Nom
-24V
Output Voltage Max
-
Max Output Current
1A
Dropout Voltage - Typ @ Current
1.3V
IC Mounting
Through Hole
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability