Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC78LC50HT1G
Order Code2318495RL
Technical Datasheet
Input Voltage Min6V
Input Voltage Max12V
No. of Outputs1Outputs
Output Voltage Nom5V
Output Voltage - Nom5V
PolarityPositive Output
Max Output Current100mA
Dropout Voltage - Typ @ Current25mV
Dropout Voltage Typ @ Current25mV
IC MountingSurface Mount
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Overview
The MC78LC50HT1G is a 5V fixed output low-dropout (LDO) Linear Regulator features an ultra-low quiescent current of 1.1µA. The device contains a voltage reference unit, an error amplifier, a PMOS power transistor and resistors for setting output voltage. The device has been designed to be used with ceramic capacitors and requires a minimum output capacitor of 0.1µF.
- Excellent line and load regulation
- 2.5% High accuracy output voltage
Applications
Portable Devices, Communications & Networking, Power Management
Technical Specifications
Input Voltage Min
6V
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Max Output Current
100mA
Dropout Voltage Typ @ Current
25mV
No. of Pins
3Pins
Operating Temperature Max
85°C
Input Voltage Max
12V
Output Voltage Nom
5V
Polarity
Positive Output
Dropout Voltage - Typ @ Current
25mV
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000106