Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMC78L15ACP..
Order Code701907
Product Range7815 Voltage Regulators
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC78L15ACP..
Order Code701907
Product Range7815 Voltage Regulators
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
Output Voltage Nom15V
Output Voltage - Nom15V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min23V
Input Voltage Max35V
Product Range7815 Voltage Regulators
Output Current Max100mA
Max Output Current100mA
IC Case / PackageTO-92
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
MSL-
Alternatives for MC78L15ACP..
5 Products Found
Technical Specifications
Output Type
Fixed
Output Voltage Nom
15V
Output Voltage Min
-
Input Voltage Min
23V
Product Range
7815 Voltage Regulators
Max Output Current
100mA
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage - Nom
15V
Output Voltage Max
-
Input Voltage Max
35V
Output Current Max
100mA
IC Case / Package
TO-92
IC Mounting
Through Hole
Operating Temperature Max
125°C
MSL
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019