Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
Alternatives for MC78L05ABDG
5 Products Found
Product Overview
The MC78L05ABDG is an inexpensive easy-to-use Positive Voltage Regulator with 5V output voltage. It is suitable for a multitude of applications that require a regulated supply of up to 100mA. Like their higher powered MC7800 and MC78M00 Series cousins, these regulators feature internal current limiting and thermal shutdown making them remarkably rugged. This device offers a substantial performance advantage over the traditional Zener diode-resistor combination, as output impedance and quiescent current are substantially reduced.
- No external components required
- Internal Short Circuit Current Limiting
- Internal Thermal Overload Protection
Applications
Automotive, Power Management, Industrial
Technical Specifications
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Input Voltage Max
30V
Max Output Current
100mA
Operating Temperature Min
-40°C
Output Voltage Nom
5V
Input Voltage Min
10V
Output Current Max
100mA
No. of Pins
8Pins
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000143