Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMC78FC40HT1G
Order Code2728247
Product Range4V 100mA Linear Voltage Regulators
Technical Datasheet
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC78FC40HT1G
Order Code2728247
Product Range4V 100mA Linear Voltage Regulators
Technical Datasheet
No. of Outputs1Outputs
Output Voltage Nom4V
Output Voltage - Nom4V
Input Voltage Min2V
Input Voltage Max10V
Product Range4V 100mA Linear Voltage Regulators
Output Current Max100mA
Max Output Current100mA
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min-30°C
Operating Temperature Max80°C
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
No. of Outputs
1Outputs
Output Voltage - Nom
4V
Input Voltage Max
10V
Output Current Max
100mA
No. of Pins
3Pins
Operating Temperature Min
-30°C
SVHC
No SVHC (16-Jan-2020)
Output Voltage Nom
4V
Input Voltage Min
2V
Product Range
4V 100mA Linear Voltage Regulators
Max Output Current
100mA
IC Mounting
Surface Mount
Operating Temperature Max
80°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024