Print Page

Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC78FC33HT1G..
Order Code1468764
Technical Datasheet
Input Voltage Min2V
Input Voltage Max10V
No. of Outputs1Outputs
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
PolarityPositive Output
Output Current Max100mA
Max Output Current100mA
Dropout Voltage - Typ @ Current500mV
Dropout Voltage Typ @ Current500mV
No. of Pins3Pins
Operating Temperature Min-30°C
Operating Temperature Max80°C
Product Overview
The MC78FC33HT1G is a 3.3V fixed output Linear Regulator features a high accuracy output voltage and ultra-low quiescent current. The device contains a voltage reference unit, an error amplifier, a driver transistor and resistors for setting output voltage and a current limit circuit.
- 1.1µA Ultra-low quiescent current (typical)
- 0.1% Excellent line regulation
- ±2.5% High accuracy output voltage
Applications
Imaging, Video & Vision, Portable Devices, Communications & Networking, Power Management
Technical Specifications
Input Voltage Min
2V
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Output Current Max
100mA
Dropout Voltage - Typ @ Current
500mV
No. of Pins
3Pins
Operating Temperature Max
80°C
Input Voltage Max
10V
Output Voltage Nom
3.3V
Polarity
Positive Output
Max Output Current
100mA
Dropout Voltage Typ @ Current
500mV
Operating Temperature Min
-30°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000134
Product traceability