Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMC7824ACTG
Order Code2532918
Product Range7824 Voltage Regulators
No Longer Stocked
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC7824ACTG
Order Code2532918
Product Range7824 Voltage Regulators
Output TypeFixed
No. of Outputs1Outputs
Output Voltage Nom24V
Output Voltage - Nom24V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min33V
Input Voltage Max40V
Product Range7824 Voltage Regulators
Max Output Current1A
Output Current Max1A
IC Case / PackageTO-220
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
Product Overview
The MC7824ACTG is a 1A positive voltage regulator in 3 pin TO-263 package. This voltage regulator is monolithic integrated circuit designed as fixed voltage regulator for a wide variety of applications including local, on-card regulation. It employs internal current limiting, thermal shutdown and safe-area compensation. With adequate heatsinking it can deliver output current in excess of 1A.
- Input voltage of 40VDC
- Internally limited power dissipation
- Nominal output voltage of 24V
- Operating temperature range from 0°C to 125°C
- No external components required
- Internal thermal overload protection
- Internal short circuit current limiting
- Output voltage offered in 1.5%, 2% and 4% tolerance
Applications
Power Management, Power Management, Industrial
Technical Specifications
Output Type
Fixed
Output Voltage Nom
24V
Output Voltage Min
-
Input Voltage Min
33V
Product Range
7824 Voltage Regulators
Output Current Max
1A
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
No. of Outputs
1Outputs
Output Voltage - Nom
24V
Output Voltage Max
-
Input Voltage Max
40V
Max Output Current
1A
IC Case / Package
TO-220
IC Mounting
Through Hole
Operating Temperature Max
125°C
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013
Product traceability