Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC7815BD2TG
Order Code2318483
Technical Datasheet
No. of Outputs1Outputs
Output Voltage Nom15V
Output Voltage - Nom15V
Input Voltage Min23V
Input Voltage Max35V
Output Current Max1A
Max Output Current1A
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Alternatives for MC7815BD2TG
8 Products Found
Technical Specifications
No. of Outputs
1Outputs
Output Voltage - Nom
15V
Input Voltage Max
35V
Max Output Current
1A
Operating Temperature Min
-40°C
Output Voltage Nom
15V
Input Voltage Min
23V
Output Current Max
1A
No. of Pins
3Pins
Operating Temperature Max
125°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002177
Product traceability