Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMC7812ECDTX
Order Code2825033
Product Range12V 1A Linear Voltage Regulators
Technical Datasheet
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC7812ECDTX
Order Code2825033
Product Range12V 1A Linear Voltage Regulators
Technical Datasheet
No. of Outputs1Outputs
Output Voltage - Nom12V
Output Voltage Nom12V
Input Voltage Min14V
Input Voltage Max35V
Product Range12V 1A Linear Voltage Regulators
Output Current Max1A
Max Output Current1A
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (15-Jan-2018)
Alternatives for MC7812ECDTX
1 Product Found
Technical Specifications
No. of Outputs
1Outputs
Output Voltage Nom
12V
Input Voltage Max
35V
Output Current Max
1A
No. of Pins
3Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Output Voltage - Nom
12V
Input Voltage Min
14V
Product Range
12V 1A Linear Voltage Regulators
Max Output Current
1A
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
Product traceability