Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC7808BDTRKG
Order Code1652338
No. of Outputs1Outputs
Output Voltage - Nom8V
Output Voltage Nom8V
Input Voltage Min10V
Input Voltage Max35V
Max Output Current1A
Output Current Max1A
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Alternatives for MC7808BDTRKG
8 Products Found
Product Overview
- 1A fixed output voltage regulator
- No external components required
- Internal thermal overload protection
- Internal short circuit current limiting
- Output transistor safe−area compensation
Technical Specifications
No. of Outputs
1Outputs
Output Voltage Nom
8V
Input Voltage Max
35V
Output Current Max
1A
Operating Temperature Min
-40°C
Output Voltage - Nom
8V
Input Voltage Min
10V
Max Output Current
1A
No. of Pins
3Pins
Operating Temperature Max
125°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000443